6 Conductor Modular Straight Cable Silver 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB6-100

DigiKey Part Number
5073-TDB6-100-ND
Manufacturer
Manufacturer Product Number
TDB6-100
Description
CABLE MOD FLAT 6COND SLVR 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable Silver 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
6
Length - Coil Retracted
-
Length - Coil Extended
-
Length
100' (30.5m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/34
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-10°C ~ 60°C
Voltage
150 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£42.53000£42.53
2£40.48000£80.96
3£39.32333£117.97
5£37.90600£189.53
7£36.99714£258.98
10£36.05200£360.52
25£33.71640£842.91
50£32.03280£1,601.64
100£30.41690£3,041.69
Manufacturers Standard Package
Unit Price without VAT:£42.53000
Unit Price with VAT:£51.03600