Residual Chlorine Sensor Sensor Analog Current, RS-485 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRWQ100-YL105-9001

DigiKey Part Number
5073-SRWQ100-YL105-9001-ND
Manufacturer
Manufacturer Product Number
SRWQ100-YL105-9001
Description
SENSOR RESIDUAL CHLORINE SENSOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Residual Chlorine Sensor Sensor Analog Current, RS-485 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Sensor Type
Residual Chlorine Sensor
Output Type
Analog Current, RS-485
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1,237.65000£1,237.65
Manufacturers Standard Package
Unit Price without VAT:£1,237.65000
Unit Price with VAT:£1,485.18000