
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 10000 mbar ~ 50 bar | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 9V ~ 24V | |
Current - Supply | 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.67000 | £112.67 |
| Unit Price without VAT: | £112.67000 |
|---|---|
| Unit Price with VAT: | £135.20400 |

