Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODST-GR-02 | |
|---|---|
DigiKey Part Number | 5073-SFODST-GR-02-ND |
Manufacturer | |
Manufacturer Product Number | SFODST-GR-02 |
Description | CA ST-ST 9/125 DPX GRN 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/PC Duplex | |
2nd Connector | ST/PC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.90000 | £22.90 |
| Unit Price without VAT: | £22.90000 |
|---|---|
| Unit Price with VAT: | £27.48000 |




