Parametric Equivalent

SFODLCMIL-01 | |
|---|---|
DigiKey Part Number | 5073-SFODLCMIL-01-ND |
Manufacturer | |
Manufacturer Product Number | SFODLCMIL-01 |
Description | LC-LC SNG ZIP TPUR BLK MIL 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/PC Duplex | |
2nd Connector | LC/PC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 50mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | 40dB | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.14000 | £76.14 |
| Unit Price without VAT: | £76.14000 |
|---|---|
| Unit Price with VAT: | £91.36800 |


