
SCW04N | |
|---|---|
DigiKey Part Number | 5073-SCW04N-ND |
Manufacturer | |
Manufacturer Product Number | SCW04N |
Description | SPT4-WAY 750-2700 MHZ NF CON |
Customer Reference | |
Detailed Description | RF Power Divider 750 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.4 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 0.5dB | |
Frequency | 750 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 1.4 VSWR (Max) | |
Size / Dimension | 5.906" L x 2.354" W x 1.045" H (150.00mm x 59.80mm x 26.54mm) | |
Package / Case | Module |

