Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJTLC6A-S

DigiKey Part Number
5073-RJTLC6A-S-ND
Manufacturer
Manufacturer Product Number
RJTLC6A-S
Description
JACK C6A RJ45 TOOLLESS GRY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Thermoplastic
Exterior Housing Color
Gray
Interior Housing Color
Gray
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6a
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 458
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£15.51000£15.51
Manufacturers Standard Package
Unit Price without VAT:£15.51000
Unit Price with VAT:£18.61200