Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJTLC6-IV

DigiKey Part Number
5073-RJTLC6-IV-ND
Manufacturer
Manufacturer Product Number
RJTLC6-IV
Description
JACK CAT6 RJ45/TOOLLESS IVORY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Thermoplastic
Interior Housing Material
Thermoplastic
Exterior Housing Color
Ivory
Interior Housing Color
Ivory
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 56
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.59000£2.59
Manufacturers Standard Package
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800