
RFPCB-SMA-FS18G-68 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-68-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-68 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.46000 | £14.46 |
| 10 | £11.53100 | £115.31 |
| 25 | £10.79880 | £269.97 |
| 100 | £9.99340 | £999.34 |
| 250 | £9.60948 | £2,402.37 |
| 500 | £9.37818 | £4,689.09 |
| Unit Price without VAT: | £14.46000 |
|---|---|
| Unit Price with VAT: | £17.35200 |

