Parametric Equivalent

RFPCB-FAKRA-MR-4G106 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MR-4G106-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MR-4G106 |
Description | FAKRA PLUG RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Bordeaux | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.42000 | £15.42 |
| 10 | £12.31900 | £123.19 |
| 25 | £11.54440 | £288.61 |
| 100 | £10.69270 | £1,069.27 |
| 250 | £10.28684 | £2,571.71 |
| 500 | £10.04214 | £5,021.07 |
| Unit Price without VAT: | £15.42000 |
|---|---|
| Unit Price with VAT: | £18.50400 |



