
PXPEPTE-R300P | |
|---|---|
DigiKey Part Number | 5073-PXPEPTE-R300P-ND |
Manufacturer | |
Manufacturer Product Number | PXPEPTE-R300P |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.098" ~ 0.315" (2.5mm ~ 8mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.098" ~ 0.315" (2.5mm ~ 8mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.69000 | £91.69 |
| Unit Price without VAT: | £91.69000 |
|---|---|
| Unit Price with VAT: | £110.02800 |

