
PT989-15PV1E22B1C10G | |
|---|---|
DigiKey Part Number | 5073-PT989-15PV1E22B1C10G-ND |
Manufacturer | |
Manufacturer Product Number | PT989-15PV1E22B1C10G |
Description | 0~15PSI, 4~20MA OUTPUT, 11~28VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 11V ~ 28V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 22.5PSI (155.13kPa) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.84000 | £90.84 |
| Unit Price without VAT: | £90.84000 |
|---|---|
| Unit Price with VAT: | £109.00800 |

