
PS4860GB-POE | |
|---|---|
DigiKey Part Number | 5073-PS4860GB-POE-ND |
Manufacturer | |
Manufacturer Product Number | PS4860GB-POE |
Description | PSPOE GIGABIT INJ 48VDC@60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 1.25 A |
Manufacturer L-com | Power (Watts) - Per Port 60W |
Series | Compliance IEEE802.3af, IEEE802.3at |
Packaging Bag | Features SCP |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 4.80" L x 2.40" W x 1.50" H (121.9mm x 61.0mm x 38.1mm) |
Number of Ports 1 | Input Connector IEC 320-C14 (Power), RJ45 (Data) |
Voltage - Output 48V | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.14000 | £146.14 |
| 10 | £128.44300 | £1,284.43 |
| 25 | £122.01320 | £3,050.33 |
| 50 | £117.36400 | £5,868.20 |
| Unit Price without VAT: | £146.14000 |
|---|---|
| Unit Price with VAT: | £175.36800 |

