Parametric Equivalent

PEANOM1062 | |
|---|---|
DigiKey Part Number | 5073-PEANOM1062-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1062 |
Description | 2400-2500 & 5150-7125MHZ 6DBI WI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Dome RP-SMA Male (8) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male (8) | |
Ingress Protection | IP54 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 6.690" (169.93mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £436.53000 | £436.53 |
| 10 | £382.05000 | £3,820.50 |
| Unit Price without VAT: | £436.53000 |
|---|---|
| Unit Price with VAT: | £523.83600 |


