Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBWPC181610-EH0

DigiKey Part Number
5073-NBWPC181610-EH0-ND
Manufacturer
Manufacturer Product Number
NBWPC181610-EH0
Description
ENCL PC WNDW 18X16X10" W/240VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.900" L x 16.800" W (480.06mm x 426.72mm)
Height
11.300" (287.02mm)
Area (L x W)
318in² (2049cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£352.60000£352.60
Manufacturers Standard Package
Unit Price without VAT:£352.60000
Unit Price with VAT:£423.12000