
NBV533 | |
|---|---|
DigiKey Part Number | 5073-NBV533-ND |
Manufacturer | |
Manufacturer Product Number | NBV533 |
Description | VALOX PBT ENCL 5X3X3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Light Gray Cover Included 5.030" L x 3.060" W (127.76mm x 77.72mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.030" L x 3.060" W (127.76mm x 77.72mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.87000 | £63.87 |
| Unit Price without VAT: | £63.87000 |
|---|---|
| Unit Price with VAT: | £76.64400 |

