Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPC181610-1HF

DigiKey Part Number
5073-NBPC181610-1HF-ND
Manufacturer
Manufacturer Product Number
NBPC181610-1HF
Description
ENCL PC 18X16X10" W/DUAL FAN & H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.900" L x 16.800" W (480.06mm x 426.72mm)
Height
11.300" (287.02mm)
Area (L x W)
318in² (2049cm²)
Design
Hinged Door
Material
Color
Dark Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£629.36000£629.36
Manufacturers Standard Package
Unit Price without VAT:£629.36000
Unit Price with VAT:£755.23200