
NBPC-BPKG | |
|---|---|
DigiKey Part Number | 5073-NBPC-BPKG-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-BPKG |
Description | PANEL ADJUSTMENT KIT-GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel Kit 1.200" L x 0.780" W (30.48mm x 19.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 1.200" L x 0.780" W (30.48mm x 19.81mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.63000 | £51.63 |
| Unit Price without VAT: | £51.63000 |
|---|---|
| Unit Price with VAT: | £61.95600 |

