Enclosure Fiberglass/Polyester Light Gray Hinged Door 11.310" L x 9.300" W (287.27mm x 236.22mm) X 5.430" (137.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN100805

DigiKey Part Number
5073-NBN100805-ND
Manufacturer
Manufacturer Product Number
NBN100805
Description
ENCLFRP 10X8X5"" NM HINGE
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 11.310" L x 9.300" W (287.27mm x 236.22mm) X 5.430" (137.92mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
11.310" L x 9.300" W (287.27mm x 236.22mm)
Height
5.430" (137.92mm)
Area (L x W)
105in² (677cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.