MPMF24OM2BR-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £44.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £36.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £33.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £66.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £62.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £63.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £66.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £62.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £63.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £38.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £34.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £34.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £66.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £64.45000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMF24OM2BR-10

DigiKey Part Number
5073-MPMF24OM2BR-10-ND
Manufacturer
Manufacturer Product Number
MPMF24OM2BR-10
Description
MPO W/ PINS TO MPO NO PINS, 24 F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM2
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£64.45000£64.45
Manufacturers Standard Package
Unit Price without VAT:£64.45000
Unit Price with VAT:£77.34000