MPFA8OM3-20LCUZ-10 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet

Parametric Equivalent


L-com
cms-in-stock: 0
Unit Price: £153.69000
Datasheet
Cable Fiber Optic MPO To LC/UPC (4) 50/125 32.8' (10.0m)
cms-photo-disclaimer

MPFA8OM3-20LCUZ-10

cms-digikey-product-number
5073-MPFA8OM3-20LCUZ-10-ND
cms-manufacturer
cms-manufacturer-product-number
MPFA8OM3-20LCUZ-10
cms-description
TYPE A MPO W/O PINS TO LC/UPC FA
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
Cable Fiber Optic MPO To LC/UPC (4) 50/125 32.8' (10.0m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC/UPC (4)
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Fanout
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1£153.69000£153.69
cms-manufacturer-standard-package
Unit Price without VAT:£153.69000
Unit Price with VAT:£184.42800