
MJ110C6-S | |
|---|---|
DigiKey Part Number | 5073-MJ110C6-S-ND |
Manufacturer | |
Manufacturer Product Number | MJ110C6-S |
Description | JACK RJ45/110 CAT 6 SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Category | Interior Housing Color Silver |
Manufacturer L-com | Exterior Contact Material Phosphor Bronze |
Series | Interior Contact Material Phosphor Bronze |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Nickel |
Style Modular | Operating Temperature -40°C ~ 68°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Features Shielded |
Exterior Housing Color Silver | Exterior Contact Finish Thickness 15µin (0.381µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.30000 | £12.30 |
| 10 | £10.45600 | £104.56 |
| 25 | £9.80120 | £245.03 |
| 50 | £9.33320 | £466.66 |
| 100 | £8.88780 | £888.78 |
| 250 | £8.33180 | £2,082.95 |
| 500 | £7.93456 | £3,967.28 |
| Unit Price without VAT: | £12.30000 |
|---|---|
| Unit Price with VAT: | £14.76000 |

