
LT989W-30M35V6K22 | |
|---|---|
DigiKey Part Number | 5073-LT989W-30M35V6K22-ND |
Manufacturer | |
Manufacturer Product Number | LT989W-30M35V6K22 |
Description | SEN LVL LIQ ANALOG 0.5V/4.5V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 0.5 V ~ 4.5 V Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 0.5 V ~ 4.5 V | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -10°C ~ 70°C | |
Voltage Rating | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.33000 | £144.33 |
| Unit Price without VAT: | £144.33000 |
|---|---|
| Unit Price with VAT: | £173.19600 |

