Liquid Level Sensor Analog 0.5 V ~ 4.5 V Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT989W-20M25V6K22

DigiKey Part Number
5073-LT989W-20M25V6K22-ND
Manufacturer
Manufacturer Product Number
LT989W-20M25V6K22
Description
SEN LVL LIQ ANALOG 0.5V/4.5V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 0.5 V ~ 4.5 V Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
0.5 V ~ 4.5 V
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
Stainless Steel
Operating Temperature
-10°C ~ 70°C
Voltage Rating
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£130.64000£130.64
Manufacturers Standard Package
Unit Price without VAT:£130.64000
Unit Price with VAT:£156.76800