
LCSMA1015-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1015-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1015-50PK |
Description | 5150 - 5825 MHZ 5.1 DBI, STAMPED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.487GHz | |
Frequency Range | 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.1dBi | |
Power - Max | 1 W | |
Features | Cable - 80.01mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.220" (5.59mm) | |
Applications | 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.25000 | £143.25 |
| 10 | £122.05100 | £1,220.51 |
| 25 | £116.76040 | £2,919.01 |
| Unit Price without VAT: | £143.25000 |
|---|---|
| Unit Price with VAT: | £171.90000 |


