
LCFDB-108B-SC | |
|---|---|
DigiKey Part Number | 5073-LCFDB-108B-SC-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-108B-SC |
Description | SPLITTER DISTRIB BOX 8 PORTS SC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door 6.287" L x 5.004" W (159.70mm x 127.10mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.287" L x 5.004" W (159.70mm x 127.10mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 31.4in² (203cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.96000 | £47.96 |
| Unit Price without VAT: | £47.96000 |
|---|---|
| Unit Price with VAT: | £57.55200 |

