
LCCN45952 | |
|---|---|
DigiKey Part Number | 5073-LCCN45952-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45952 |
Description | BNC MALE RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.92000 | £45.92 |
| 10 | £37.92800 | £379.28 |
| 25 | £35.93080 | £898.27 |
| 100 | £33.73710 | £3,373.71 |
| Unit Price without VAT: | £45.92000 |
|---|---|
| Unit Price with VAT: | £55.10400 |

