LCCN3196 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £36.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,854
Unit Price: £4.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.93133
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 4
Unit Price: £49.67000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3196

DigiKey Part Number
5073-LCCN3196-ND
Manufacturer
Manufacturer Product Number
LCCN3196
Description
12.4 GHZ SMA MALE RIGHT ANGLE CO
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes