
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Accessory Type | Boot | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.78000 | £33.78 |
| Unit Price without VAT: | £33.78000 |
|---|---|
| Unit Price with VAT: | £40.53600 |

