LCCA30257/WP-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £56.54000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £57.34000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £71.54000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £93.62000
Datasheet
New at DigiKey
Cable Assembly Coaxial BNC to SMA LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30257/WP-FT3

DigiKey Part Number
5073-LCCA30257/WP-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30257/WP-FT3
Description
WEATHERPROOF BOOT SMA MALE TO BN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£85.37000£85.37
Manufacturers Standard Package
Unit Price without VAT:£85.37000
Unit Price with VAT:£102.44400