
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.22000 | £75.22 |
| 10 | £66.20300 | £662.03 |
| 25 | £63.08160 | £1,577.04 |
| 100 | £58.80860 | £5,880.86 |
| Unit Price without VAT: | £75.22000 |
|---|---|
| Unit Price with VAT: | £90.26400 |

