
LCANRBD1003 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1003-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1003 |
Description | 136-174 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight MOTO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 147MHz | |
Frequency Range | 142MHz ~ 152MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.8dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | MOTO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.700" (144.78mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.59000 | £9.59 |
| 10 | £7.54600 | £75.46 |
| 25 | £7.03400 | £175.85 |
| 100 | £6.47200 | £647.20 |
| 250 | £6.20400 | £1,551.00 |
| 500 | £6.04254 | £3,021.27 |
| 1,000 | £5.90963 | £5,909.63 |
| Unit Price without VAT: | £9.59000 |
|---|---|
| Unit Price with VAT: | £11.50800 |

