
LCANOM1085 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1085-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1085 |
Description | 144/430 MHZ OMNI ANTENNA 5.5 DBI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 144MHz, 430MHz | |
Frequency Range | 143MHz ~ 145MHz, 428MHz ~ 432MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 33.430" (849.12mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.68000 | £31.68 |
| 10 | £25.88000 | £258.80 |
| 25 | £24.43160 | £610.79 |
| 100 | £22.83970 | £2,283.97 |
| 250 | £22.08080 | £5,520.20 |
| Unit Price without VAT: | £31.68000 |
|---|---|
| Unit Price with VAT: | £38.01600 |

