Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCANOM1057 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1057-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1057 |
Description | 617-7125MHZ 3DBI OMNI ANTENNA WI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 4.417GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.160" (131.06mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.39000 | £60.39 |
| 10 | £50.26300 | £502.63 |
| 25 | £47.73640 | £1,193.41 |
| 100 | £44.95970 | £4,495.97 |
| Unit Price without VAT: | £60.39000 |
|---|---|
| Unit Price with VAT: | £72.46800 |




