Parametric Equivalent

LCANMOB1002-NM | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1002-NM-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1002-NM |
Description | 617-7125MHZ 3DBI OMNI ANTENNA WI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.000" (127.00mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.65000 | £76.65 |
| 10 | £64.23300 | £642.33 |
| 25 | £61.13240 | £1,528.31 |
| 100 | £57.72510 | £5,772.51 |
| Unit Price without VAT: | £76.65000 |
|---|---|
| Unit Price with VAT: | £91.98000 |


