RFID Antenna 902MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANFP1024

DigiKey Part Number
5073-LCANFP1024-ND
Manufacturer
Manufacturer Product Number
LCANFP1024
Description
RFID ANTENNA 902-928MHZ, RHCP, 4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Antenna 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Frequency
902MHz ~ 928MHz
Features
2m Cable
Size / Dimension
279.91mm L x 260.10mm W x 4.06mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£139.97000£139.97
10£119.18700£1,191.87
25£113.99960£2,849.99
Manufacturers Standard Package
Unit Price without VAT:£139.97000
Unit Price with VAT:£167.96400