LCAD9805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 2,289
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 33,318
Unit Price: £0.88000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £16.01000
Datasheet
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAD9805

DigiKey Part Number
5073-LCAD9805-ND
Manufacturer
Manufacturer Product Number
LCAD9805
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
250 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.61000£14.61
Manufacturers Standard Package
Unit Price without VAT:£14.61000
Unit Price with VAT:£17.53200