
LCAD10-06909 | |
|---|---|
DigiKey Part Number | 5073-LCAD10-06909-ND |
Manufacturer | |
Manufacturer Product Number | LCAD10-06909 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Plug, Male Pin To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
Mfr | Style Right Angle |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Center Contact Plating Nickel |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TRB Twinaxial/Triaxial Plug, Male Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £132.04000 | £132.04 |
| Unit Price without VAT: | £132.04000 |
|---|---|
| Unit Price with VAT: | £158.44800 |

