
LCAD10-06568 | |
|---|---|
DigiKey Part Number | 5073-LCAD10-06568-ND |
Manufacturer | |
Manufacturer Product Number | LCAD10-06568 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.30000 | £42.30 |
| 10 | £35.99200 | £359.92 |
| Unit Price without VAT: | £42.30000 |
|---|---|
| Unit Price with VAT: | £50.76000 |

