
IES-2206GAT-SFP | |
|---|---|
DigiKey Part Number | 5073-IES-2206GAT-SFP-ND |
Manufacturer | |
Manufacturer Product Number | IES-2206GAT-SFP |
Description | NTSWTC 4X 100/1000TX POE+ (RJ45) |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP40 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |

