
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shelf, Fixed | |
Style | - | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.12000 | £73.12 |
| Unit Price without VAT: | £73.12000 |
|---|---|
| Unit Price with VAT: | £87.74400 |

