RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-4958-06U

DigiKey Part Number
5073-HGV-4958-06U-ND
Manufacturer
Manufacturer Product Number
HGV-4958-06U
Description
ANTOMNI 4.9-5.8GHZ 6DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
5.45GHz
Frequency Range
4.9GHz ~ 6GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
6dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
7.700" (195.58mm)
Applications
802.11a, Wi-Fi, WiMax, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 256
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£71.54000£71.54
10£59.83600£598.36
25£56.91280£1,422.82
100£53.70120£5,370.12
Manufacturers Standard Package
Unit Price without VAT:£71.54000
Unit Price with VAT:£85.84800