
HGV-4958-04U | |
|---|---|
DigiKey Part Number | 5073-HGV-4958-04U-ND |
Manufacturer | |
Manufacturer Product Number | HGV-4958-04U |
Description | ANTOMNI 4.9-5.8GHZ 4DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.375GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 4.900" (124.46mm) | |
Applications | 802.11a, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.58000 | £52.58 |
| 10 | £43.59500 | £435.95 |
| 25 | £41.35120 | £1,033.78 |
| 100 | £38.88650 | £3,888.65 |
| Unit Price without VAT: | £52.58000 |
|---|---|
| Unit Price with VAT: | £63.09600 |

