RF ANTENNA ISM, Wi-Fi, WLAN Panel N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5817P-090

DigiKey Part Number
5073-HG5817P-090-ND
Manufacturer
Manufacturer Product Number
HG5817P-090
Description
ANTPANEL 5.8GHZ 17DBI 90?
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, Wi-Fi, WLAN Panel N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.787GHz
Frequency Range
5.725GHz ~ 5.85GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
17dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
2.900" (72.40mm)
Applications
ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£273.31000£273.31
10£236.62600£2,366.26
25£227.47000£5,686.75
Manufacturers Standard Package
Unit Price without VAT:£273.31000
Unit Price with VAT:£327.97200