RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4971DP-30DC-NF

DigiKey Part Number
5073-HG4971DP-30DC-NF-ND
Manufacturer
Manufacturer Product Number
HG4971DP-30DC-NF
Description
4950 MHZ TO 7125 MHZ, 2-FOOT COL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Parabolic Grid N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
5.025GHz, 5.5GHz, 6.512GHz
Frequency Range
4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz
Antenna Type
Parabolic Grid
Number of Bands
3
VSWR
2, 2.5
Return Loss
-
Gain
29dBi, 30dBi, 31dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
8.150" (207.00mm)
Applications
5G, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£417.19000£417.19
10£364.75100£3,647.51
Manufacturers Standard Package
Unit Price without VAT:£417.19000
Unit Price with VAT:£500.62800