RF ANTENNA 802.11a, Wi-Fi, WLAN Panel SMA Female Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG4953P

DigiKey Part Number
5073-HG4953P-ND
Manufacturer
Manufacturer Product Number
HG4953P
Description
ANTFLAT PATCH 4.4-5.5GHZ 8DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, Wi-Fi, WLAN Panel SMA Female Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.95GHz
Frequency Range
4.4GHz ~ 5.5GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBi
Features
-
Termination
SMA Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Ceiling Mount
Height (Max)
1.000" (25.40mm)
Applications
802.11a, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£106.93000£106.93
10£90.41100£904.11
25£86.28920£2,157.23
Manufacturers Standard Package
Unit Price without VAT:£106.93000
Unit Price with VAT:£128.31600