
HG423PS-NMO | |
|---|---|
DigiKey Part Number | 5073-HG423PS-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG423PS-NMO |
Description | ANT 3 DBI POLY SPRING VEHICULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 14.200" (360.68mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.78000 | £37.78 |
| 10 | £31.02700 | £310.27 |
| 25 | £29.33960 | £733.49 |
| 100 | £27.48560 | £2,748.56 |
| 250 | £26.60216 | £6,650.54 |
| Unit Price without VAT: | £37.78000 |
|---|---|
| Unit Price with VAT: | £45.33600 |

