
HG2471-06DPU-6RTP | |
|---|---|
DigiKey Part Number | 5073-HG2471-06DPU-6RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2471-06DPU-6RTP |
Description | WIFI 6E, 2400-2500/5150-7250 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, Wi-Fi, Zigbee™ Module RP-TNC (6) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.2GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.25GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-TNC (6) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 6.800" (172.72mm) | |
Applications | 802.11ax, Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £502.01000 | £502.01 |
| 10 | £440.71400 | £4,407.14 |
| Unit Price without VAT: | £502.01000 |
|---|---|
| Unit Price with VAT: | £602.41200 |

