
HG2410DPU | |
|---|---|
DigiKey Part Number | 5073-HG2410DPU-ND |
Manufacturer | |
Manufacturer Product Number | HG2410DPU |
Description | ANTOMNI 2.4GHZ 10DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Wi-Fi, WiMax, WISP, WLAN Whip, Straight N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 31.600" (802.64mm) | |
Applications | 802.11b/g/n, Wi-Fi, WiMax, WISP, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £292.26000 | £292.26 |
| 10 | £253.43200 | £2,534.32 |
| 25 | £243.74000 | £6,093.50 |
| Unit Price without VAT: | £292.26000 |
|---|---|
| Unit Price with VAT: | £350.71200 |

