RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2409PCL-NM

DigiKey Part Number
5073-HG2409PCL-NM-ND
Manufacturer
Manufacturer Product Number
HG2409PCL-NM
Description
ANTFLAT PATCH 2.4GHZ 8DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBic
Features
-
Termination
Connector
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Height (Max)
0.900" (22.86mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 163
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£72.40000£72.40
10£60.56900£605.69
25£57.61640£1,440.41
100£54.37230£5,437.23
Manufacturers Standard Package
Unit Price without VAT:£72.40000
Unit Price with VAT:£86.88000